Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K86 |
| Shell Material | Steel |
| RoHS | Not Compliant |
