
Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Kycon K86-BA-44P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 44 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K86 |
| Shell Material | Steel |
| RoHS | Not Compliant |
