
D-Sub High Density Connectors .118" 62P PLUG SOLDR 15u GOLD
Kycon K86-CA-62P-15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 62 |
| Plating | Tin |
| Series | K86 |
| Shell Material | Steel |
| RoHS | Not Compliant |
No datasheet is available for this part.