
D-Sub High Density Connectors .169" 15P PLUG V PCB W/BOARD LOCKS 30u
Kycon K86-ED-15P-BR30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 15 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K86 |
| Shell Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K86-ED-15P-BR30 to view detailed technical specifications.
No datasheet is available for this part.