Kycon K86X-AA-26P technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 2A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K86X |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-AA-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
