
High-density D-Subminiature connector featuring 26 signal contacts and 3 rows. Straight, through-hole mounting with solder termination and a 2.29mm pitch. Brass contacts with gold plating ensure reliable signal transmission, housed within a steel shell. Rated for 30V AC/DC and 2A current, with an operating temperature range of -55°C to 75°C. PBT insulation meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kycon K86X-AD-26S-BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon K86X-AD-26S-BR technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K86X |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-AD-26S-BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
