This 15-position D-subminiature male panel mount connector features a gold contact plating and a tin plating on the back. It has a current rating of 5A and is available in a 56-piece tray packaging. The connector is RoHS compliant and has a straight orientation with a 2.29mm pitch. It is not radiation hardened and is suitable for use in standard and high-density applications.
Kycon K86X-EA-15P-30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K86X |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-EA-15P-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.