
This D-Subminiature connector features 15 female contacts with a current rating of 2A and a voltage rating of 500V. It has a steel shell with a gold-plated finish and a bronze contact material. The connector is designed for through-hole mounting and has a pitch of 2.29mm. It is available in a tray packaging with 56 pieces per package. The connector is RoHS compliant and not radiation hardened.
Kycon K86X-ED-15S-BR30 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Height | 12.6mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K86X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-ED-15S-BR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
