
The K88-AD-15P-KJ15 is a 15-position male connector with a current rating of 7.6A. It features a steel shell and gold contact plating. The connector is not RoHS compliant. It is designed for through hole termination.
Kycon K88-AD-15P-KJ15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 15 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K88 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K88-AD-15P-KJ15 to view detailed technical specifications.
No datasheet is available for this part.
