
This 15-position female D-subminiature connector features a steel shell and gold contact plating. It has a current rating of 7.6A and is designed for through-hole termination. The connector is not RoHS compliant, and it is part of the K88 series from Kycon.
Kycon K88-AD-15S-BR30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 15 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K88 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K88-AD-15S-BR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
