Kycon K88-BD-25S-K30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K88 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K88-BD-25S-K30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
