
This 37-position male D-subminiature connector features a current rating of 7.6A and is terminated through a hole. The contact plating is gold, and the shell material is steel. The connector is not RoHS compliant.
Kycon K88-CD-37P-BRJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 37 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K88 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K88-CD-37P-BRJ to view detailed technical specifications.
No datasheet is available for this part.
