
The K88-CD-37P-BRJ30 is a 37-position male connector with a current rating of 7.6A. It features a steel shell and gold contact plating. The connector is designed for through hole termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 37 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K88 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |