
This 9-position D-subminiature connector features a brass contact material with gold plating and a PBT insulation material. It has a current rating of 2A and a voltage rating of 30V, with an operating temperature range of -55°C to 105°C. The connector is designed for through-hole mounting and is available in a package quantity of 36. It is RoHS compliant and has a shell material of steel with a size of E.
Kycon K88X-ED-9P-BR technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 36 |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K88X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K88X-ED-9P-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.