D-Sub Standard Connectors 3.8mm 9P RECPT PCB BRD LOCK 30u GOLD
Kycon K88X-ED-9S-BR30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 9 |
| Package Quantity | 36 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K88X |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K88X-ED-9S-BR30 to view detailed technical specifications.
No datasheet is available for this part.