This 9-contact D-Subminiature I/O connector features a female gender and a straight orientation. It has a 2.77mm pitch and is designed for through-hole mounting. The connector is RoHS compliant and not radiation hardened. It is suitable for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |