Circular DIN Connectors 3P R/A PCB NON SHLD 5mm CIRC DIN RECPT
Kycon KCD-3S-N2 technical specifications.
| Contact Gender | Female |
| Contact Plating | Brass, Tin |
| Current Rating | 2A |
| Number of Contacts | 3 |
| Series | KCD |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.