Circular DIN Connectors 5P RA PCB SPRNG SHLD 5mm CIRC DIN RECPT
Checking distributor stock and pricing after the page loads.
Kycon KCD-5S-S2-PS technical specifications.
| Contact Gender | Female |
| Contact Plating | Brass, Tin |
| Current Rating | 2A |
| Number of Contacts | 5 |
| Series | KCD |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.