Sign in to ask questions about the Kycon KCD-6S-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon KCD-6S-S technical specifications.
| Contact Gender | Female |
| Contact Plating | Brass, Tin |
| Current Rating | 2A |
| Number of Contacts | 6 |
| Series | KCD |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KCD-6S-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
