Circular DIN Connector, 5 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle,
Checking distributor stock and pricing after the page loads.
Kycon KCDX-5S-S-PS technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KCDX |
| Termination | Solder |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.