Conn Circular DIN RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Kycon KCDX-5S-S2-PS technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Current Rating | 2A |
| Number of Contacts | 5 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KCDX |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.