Kycon KDMIX-SL-FS-WS-B15 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 19 |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Series | KDMIX |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KDMIX-SL-FS-WS-B15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.