
Shielded, 19-position HDMI receptacle with 19 solder terminals and a 1.15mm pitch. Features gold-plated brass contacts, a UL94 V-0 flammability rating, and a black insulation color. Designed for vertical, through-hole mounting with a mating cycle rating of 10,000. Maximum operating temperature is 105°C.
Checking distributor stock and pricing after the page loads.
Kycon KDMIX-SL1-NS-WS-B15 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 105°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Vertical |
| Package Quantity | 70 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KDMIX-SL1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.