
Conn Card Edge F 188 POS 2.54mm Solder ST Thru-Hole
Kycon KEISA-188-G technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 188 |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | KEISA |
| RoHS | Not Compliant |
No datasheet is available for this part.
