The KF22-C37P-N is a 37-position D-Subminiature connector with a male gender and a current rating of 7.6A. It features a steel shell material and gold contact plating. The connector is available in a package quantity of 20 and is not RoHS compliant. It is designed for through-hole termination.
Sign in to ask questions about the Kycon KF22-C37P-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon KF22-C37P-N technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 37 |
| Package Quantity | 20 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF22-C37P-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.