This 9-position D-Subminiature female connector has a current rating of 7.6A and is terminated through a hole. The shell is made of steel and features gold contact plating. The connector is not RoHS compliant. It is part of the KF22 series.
Sign in to ask questions about the Kycon KF22-E9S-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon KF22-E9S-N technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 9 |
| Package Quantity | 45 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF22-E9S-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
