D-Sub Dualport Connectors 2PORT 15P PLUG/PLUG .750" 4GB JS
Kycon KF42-A15P/P-A4NJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male to Male |
| Package Quantity | 21 |
| Plating | Tin |
| Series | KF42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.