D-Sub Dualport Connectors 2PORT 15P RECP/RECP .750 4GB JS
Kycon KF42X-E15S/S-A4NJ technical specifications.
| Contact Material | Brass |
| Contact Type | Machined Contacts |
| Current Rating | 7.5A |
| Gender | Female to Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Number of Ports | 2 |
| Package Quantity | 27 |
| Packaging | Tray |
| Plating | Tin |
| Series | KF42X |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.