
The KF44-A15P-MJ15 is a 15-position male connector with a current rating of 7.6A. It features a steel shell and gold contact plating. The connector is designed for through-hole termination. The KF44 series is a product of Kycon.
Sign in to ask questions about the Kycon KF44-A15P-MJ15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon KF44-A15P-MJ15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 15 |
| Package Quantity | 35 |
| Plating | Tin |
| Series | KF44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF44-A15P-MJ15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.