The KF44-A15P-Q15 is a 15-position male connector with a current rating of 7.6A. It features a steel shell and gold contact plating. The connector is designed for through-hole termination and is available in a package quantity of 35. The KF44 series connectors are suitable for a variety of applications, including industrial and commercial use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 15 |
| Package Quantity | 35 |
| Plating | Tin |
| Series | KF44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |