D-Sub Standard Connectors .590" 25P PLUG R/A RIVET INSRT 30u GOLD
Checking distributor stock and pricing after the page loads.
Kycon KF44-B25P-QT30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 25 |
| Package Quantity | 25 |
| Plating | Tin |
| Series | KF44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |