The KF44-C37P-ST30 is a 37-position male connector with a current rating of 7.6A and gold contact plating. It features a steel shell and a through hole termination. The connector is available in a package quantity of 20. The KF44 series connectors are designed for high-current applications.
Kycon KF44-C37P-ST30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 37 |
| Package Quantity | 20 |
| Plating | Tin |
| Series | KF44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF44-C37P-ST30 to view detailed technical specifications.
No datasheet is available for this part.