
D-Sub Standard Connectors .590 9P PLUG R/A BRD LOCK 15u GOLD
Checking distributor stock and pricing after the page loads.
Kycon KF44-E9P-PT15 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Plating | Tin |
| Series | KF44 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| RoHS | Not Compliant |
