
This 26-position D-subminiature male connector features a current rating of 7.6A and is plated with gold. The connector is made of steel and has a tin plating. It is available in a package quantity of 35 and is not RoHS compliant. The KF66 series connector is designed for use in a variety of applications.
Kycon KF66-A26P-N technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF66-A26P-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.