This D-Subminiature connector features a steel shell and gold contact plating, with a current rating of 7.6A. It has 26 positions and is available in a package quantity of 35. The connector is designed for through hole termination and features a tin plating on the shell.
Checking distributor stock and pricing after the page loads.
Kycon KF66-A26P-N15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| Series | KF66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.