The KF66-A26P-NJ is a 26-position male connector with a current rating of 7.6A. It features a steel shell and gold contact plating. The connector is designed for through hole termination and is available in a package quantity of 35. The KF66 series connectors are suitable for a variety of applications requiring high current ratings and reliable connections.
Kycon KF66-A26P-NJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| Series | KF66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF66-A26P-NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
