The KF66-A26P-NJ15 is a 26-position D-Subminiature male connector with a current rating of 7.6A. It features a gold contact plating and a steel shell material. The connector is designed for through-hole termination and is available in a package quantity of 35. The KF66 series is a standard and high-density connector series from Kycon.
Checking distributor stock and pricing after the page loads.
Kycon KF66-A26P-NJ15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| Series | KF66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |