
The KF66-E15S-ND connector is a 15-position female connector with a current rating of 7.6A. It features a gold contact plating and a tin plating on the shell. The connector is designed for through hole termination and has a steel shell material. It is available in a package quantity of 45 pieces.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 15 |
| Package Quantity | 45 |
| Plating | Tin |
| Series | KF66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
