This 26-position D-Subminiature male connector features a current rating of 5A and is terminated through a hole. The connector has a steel shell and is plated with gold. It is packaged in a tray with 35 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Kycon KF66X-A26P-N technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KF66X |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.