
D-Sub High Density Connectors .350" 26P RECPT R/A BOARD LOCK J/S
Kycon KF66X-A26S-NJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KF66X |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
