
The KF85-AD-15P-BR30 is a male connector from Kycon with a current rating of 7.6A and 15 positions. It features a steel shell and gold contact plating. The connector is not RoHS compliant and is designed for through hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 15 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF85 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |