
The KF85-BD-25S-BRJ30 is a 25-position D-sub connector with a female contact gender and gold plating. It has a current rating of 7.6A and is terminated through a hole. The connector features a steel shell with a size of B and a tin plating.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Plating | Tin |
| Series | KF85 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Through Hole |
| RoHS | Not Compliant |