
9-position, 2-row D-Subminiature plug connector with straight, through-hole mounting and solder termination. Features brass contacts with gold plating for signal transmission, rated for 5A and 30V. Constructed with a steel shell and PBT dielectric/insulation, achieving UL94 V-0 flammability. Operates across a wide temperature range of -55°C to 105°C.
Kycon KF85X-ED-9P-BR technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KF85X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF85X-ED-9P-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
