This female D-subminiature connector features stamped/formed bronze contacts with gold plating and tin plating on the shell. It has a current rating of 2A and a voltage rating of 30V. The connector is designed for use in temperatures ranging from -55°C to 105°C and is RoHS compliant. It has a 2.77mm pitch and a steel shell size of E. The connector is available in a package quantity of 56.
Kycon KF85X-ED-9S-BR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 2A |
| Gender | Female |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 56 |
| Pitch | 2.77mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KF85X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF85X-ED-9S-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.