The KF86-ED-15P-BR30 is a 15-position male connector from Kycon with a current rating of 7.6A. It features a gold contact plating and a tin plating on the shell. The connector is designed for through-hole termination and has a steel shell material. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 15 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF86 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |