
D-Sub Standard Connectors 25P RECP EMI/RFI PCB W/BOARD LOCK J/S 30u
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Plating | Tin |
| Series | KF88 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |