
The KFMDG-4S-BS is a 4-position connector with a current rating of 2A and a DC rated voltage of 12V. It features gold-plated contacts and a solder termination. The connector is available in a package quantity of 200. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kycon KFMDG-4S-BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | KFMDG |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KFMDG-4S-BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.