Conn FFC/FPC Connector SKT 13 POS 0.5mm Solder RA SMD Tube
Kycon KFPC050X-R3-13-LP technical specifications.
| Package Quantity | 41 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | KFPC050X |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.