The KFPC050X-R4-08T is a right-angle FFC/FPC connector with 8 contacts and a 0.5mm terminal pitch. It features a surface mount design and a solder termination method. The connector is rated for a maximum current of 0.5A and a maximum voltage of 50VDC or 50VAC. It is suitable for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |