Conn FFC/FPC Connector SKT 7 POS 1mm Solder RA SMD Bulk
Kycon KFPC100X-SRX-07 technical specifications.
| Package Quantity | 62 |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | KFPC100X |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KFPC100X-SRX-07 to view detailed technical specifications.
No datasheet is available for this part.